Taiwan Semiconductor TSHA2101CQ Integrated AMR Magnetic Sensor
Taiwan Semiconductor TSHA2101CQ Integrated Anisotropic Magneto Resistance (AMR) Magnetic Sensor supports both 2-wire and 3-wire applications for cylinder position detection. When coupled with a magnet, this integrated AMR magnetic sensor transforms into a non-contact switch with low power consumption, high sensitivity, and high reliability. The TSHA2101CQ magnetic sensor uses System-In-Package (SIP) technology that builds an AMR sensor and Application-Specific Integrated Circuit (ASIC) in one IC. This AMR magnetic sensor operates from a 3.3V to 30V supply voltage range and ≥4kHz operating frequency. Typical applications include packing machines, automation electronics equipment, semiconductor equipment, textile machinery, pull-up and pull-down load devices, and pneumatic drill machines.Features
- Omni-polar
- 3.3V to 30V supply volatge range
- -30V reversed power supply protection
- 100μA maximum supply current
- Operating frequency ≥4kHz
- Output over-current protection
- Open-drain output with self-adaptation of pull-up or pull-down load (equivalent loading ≤50kΩ at 3-wire)
- -40°C to 105°C operating temperature range
- Moisture Sensitivity Level (MSL) 1 per J-STD-020
- RoHS compliant
- Halogen-free
Applications
- 2-wire and 3-wire cylinder position detection
- Pull-up and pull-down load devices
- Packing machine
- Automation electronics equipment
- Semiconductor equipment
- Textile machinery
- Pneumatic drill machine
Videos
Switching Function
Block Diagram
Typical Application Circuits
Yayınlandı: 2024-01-22
| Güncellenmiş: 2024-06-04