TAIYO YUDEN Automotive-Grade Products
TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications. Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.TAIYO YUDEN Automotive-Grade MLCCs, Ferrite Beads, and Inductors are available in the following AEC-Q200 temperature ranges:
• Automotive Grade 1 (minimum -40°C and +125°C maximum temperatures)
• Automotive Grade 3 (minimum -40°C and +85°C maximum temperatures)
Features
- AEC-Q200 qualified
- TS-16949 factory certified
- Low failure rate
- Long lifetimes
- Automotive grades 1 and 3
Applications
- Automotive (Powertrain / Safety)
- Engine ECUs
- Electric power trains
- Transmission ECUs
- ADAS ECUs
- Airbags
- Anti-lock brake systems (ABS)
- Automotive (Body / Chassis)
- Keyless entry
- LED headlights
- Power steering
- HEV / PHV / EV core control (battery, inverter, DC-DC)
- Cruise control units
- TPMS
- Automotive (Infotainment)
- Car audio
- Car navigation / GPS
- Instrument clusters
- ITS / Telematics
- Drive recorders
- Industrial electronics
- Smart meters / smart grids
- Factory automation equipment
- Industrial robots
- Machine tools
- LED lighting
- Medical equipment
- Communication infrastructure
- LTE base transceiver stations
- Power supplies for communication equipment
- Edge routers
Product Highlights
Application Examples
Yayınlandı: 2014-02-13
| Güncellenmiş: 2025-06-09