TAIYO YUDEN LSXN Power Inductors

TAIYO YUDEN LSXN Power Inductors offer a 470nH to 220μH inductance range, a 7.8A maximum DC current rating, and a 4MHz to 230MHz frequency range. LSXN inductors feature 6mm x 6mm dimensions and wire-wound construction and are designed for general electronic equipment. TAIYO YUDEN LSXN Power Inductors operate in temperature ratings of up to +125°C and offer ±20% or ±30% tolerance.

Features

  • Wire-wound construction
  • 6mm x 6mm dimensions
  • 470nH to 220μH inductance range
  • 7.8A maximum DC current rating
  • 4MHz to 230MHz frequency range
  • Up to +125°C temperature rating
  • ±20% or ±30% tolerance
  • Suitable for general electronic equipment
Yayınlandı: 2025-04-15 | Güncellenmiş: 2025-06-09