TAIYO YUDEN MBAS High-Dielectric MLCCs
TAIYO YUDEN MBAS High-Dielectric Multilayer Ceramic Capacitors (MLCCs) offer a 0.01pF to 100μF capacitance range, 630VDC maximum voltage rating, and temperature ratings up to +125°C. These capacitors provide high reliability, high stability, and various dielectric options, including X5R, X6S, X7R, X7S, and X7T. TAIYO YUDEN MBAS MLCCs are suitable for numerous telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies (UPS).Features
- High stability
- C0G, C0H, C0J, C0K, X5R, X6S, X7R, X7S, or X7T dielectric options
- High reliability
- Temperature-compensating design
Applications
- Telecommunication
- Base stations
- Optical transceivers
- UPS
Specifications
- 0.01pF to 100μF capacitance range
- Up to ±20% tolerance
- 630VDC maximum voltage rating
- 0603 to 4532 case code range
- Up to +125°C temperature rating
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-11-04