TAIYO YUDEN RF MLCCs
TAIYO YUDEN RF MLCCs are suitable for RF applications with high voltage ratings and superior ESR ratings. These MLCCs offer industrial and AEC-Q200 variations, multiple sizes, and a wide range of capacitance ratings that are as low as 0.2pF. TAIYO YUDEN RF MLCCs are an ideal fit for RF needs within automotive, industrial, and communication applications.Features
- Industrial and AEC-Q200 variations
- Wide range of capacitance ratings, as low as 0.2pF
- Available in multiple sizes
Applications
- Automotive
- Industrial
- Communication
Yayınlandı: 2024-01-12
| Güncellenmiş: 2024-08-28