TAIYO YUDEN TSB1 Multilayer Ceramic Devices (Band Pass Type)
TAIYO YUDEN TSB1 Multilayer Ceramic Devices (Band Pass Type) come in a compact, low-profile package, making them ideal for LTE, 5G, 5G New Radio (NR), Narrowband Internet of Things (NB-IoT), High Power User Equipment (HPUE), BLUETOOTH®, W-LAN, and Zigbee® systems. These band pass type modules offer low loss, high attenuation, and stable temperature characteristics. TAIYO YUDEN TSB1 Multilayer Ceramic Devices (Band Pass Type) are offered in three package sizes that are halogen free, RoHS and REACH compliant, and suitable for reflow soldering. The series operates in a -40°C to +85°C temperature range. Typical applications include audio/visual (AV) equipment, office automation (OA) equipment, home appliances, information and communication equipment, and more.The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and therefore are neither product names nor trademarks.
Features
- Band pass type
- For LTE, 5G, 5G NR, NB-IoT, HPUE, Bluetooth, W-LAN, and ZigBee
- Compact and low profile
- Low loss and high attenuation
- Stable temperature characteristics
- Reflow soldering
- Halogen free
- RoHS and REACH compliant
Applications
- General electronic equipment
- AV equipment
- OA equipment
- Home electric appliances
- Office equipment
- Information and communication equipment
Specifications
- Dimensions
- 1mm x 0.5mm x 0.4mm
- 1.6mm x 0.8mm x 0.5mm or 0.65mm
- 2mm x 1.25mm x 0.65mm
- 729MHz to 5925MHz overall passband frequency range
- 50Ω input and output impedance
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-05-18
| Güncellenmiş: 2023-09-05