TAIYO YUDEN TSL1 Multilayer Ceramic Devices (Low Pass Type)
TAIYO YUDEN TSL1 Multilayer Ceramic Devices (Low Pass Type) feature a compact, low-profile package ideal for LTE, W-CDMA, CDMA, GSM, and Narrowband Internet of Things (NB-IoT) systems. These low pass type modules offer low loss, high attenuation, stable temperature characteristics, and a -40°C to +85°C or +90°C operating temperature range. Additional features include 0.15dB to 0.9dB insertion loss range, 50Ω input and output impedance, and two package sizes. TAIYO YUDEN TSL1 Multilayer Ceramic Devices (Low Pass Type) are suitable for reflow soldering, halogen free, and RoHS and REACH compliant. Typical applications include audio/visual (AV) equipment, office automation (OA) equipment, home appliances, information and communication equipment, and more.The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and therefore are neither product names nor trademarks.
Features
- Low pass type
- For LTE, W-CDMA, CDMA, GSM, and NB-IoT
- Compact and low profile
- Low loss and high attenuation
- Stable temperature characteristics
- Reflow soldering
- Halogen free
- RoHS and REACH compliant
Applications
- General electronic equipment
- AV equipment
- OA equipment
- Home electric appliances
- Office equipment
- Information and communication equipment
Specifications
- Dimensions
- 1mm x 0.5mm x 0.4mm
- 1.6mm x 0.8mm x 0.65mm
- 470MHz to 2700MHz overall passband frequency range
- 0.15dB to 0.9dB insertion loss range
- 50Ω input and output impedance
- -40°C to +85°C or +90°C operating temperature range
Yayınlandı: 2023-03-23
| Güncellenmiş: 2023-09-05