Tallysman HCS885XF Precise Heading Helical SDK

Tallysman HCS885XF Precise Heading Helical SDK provides an ideal solution for accelerating precise location and heading integration in the project. This SDK includes an HCS885XF Smart GNSS precise heading helical antenna with serial to USB bridge to connect to the PC. The L5 enhanced signal architecture provides a stronger broadcast signal, offering precise localization, improved multipath mitigation, and ITU/ARNS aviation band compliance with regulatory interference protection. The TruPrecision software included in this kit simplifies the User Interface to the antenna’s GNSS receiver and provides logging tools and GNSS signal strength graphs. Additionally, this software also provides tools for sharing RTCM between base and rover antenna pairs across the internet.

The HCS885XF SDK includes 60-day complimentary access to u-blox PointPerfect® GNSS augmentation Service, enabling quick application of RTK or Point One Polarity (PPP-RTK) corrections to the antenna. This is also compatible with Point One Polarity RTK and Swift Nav Skylark® Cx/Nx RTK commercial services. ROS2® drivers are also available.

Applications

  • Unmanned Aerial Vehicles (UAVs)
  • Handheld devices
  • Robotics
  • Drones

Kit Contents

  • 1x Tallysman 33-HCS885XF-49 smart GNSS precise heading helical antenna with CMOS interface
  • Tallymatics TruPrecision application for software development and verification
  • 60-day trial subscription to the PointPerfect augmentation service
  • 1x JST to USB cable
Yayınlandı: 2024-12-19 | Güncellenmiş: 2025-02-17