Tamura L37S Current Sensors
Tamura L37S Current Sensors are designed for lower dvdt impulse noise. These sensors are available in 14 models in two versions L37SxxxD15M and L37SxxxD15J. The L37SxxxD15M and L37SxxxD15J sensors are UL94-V0 recognized materials. These L37S current sensors operate at a temperature range of -40ºC to 85ºC. The L37S sensors feature 50A to 600A primary nominal current, 7 standard models, 20.4mm x 10.4mm aperture size, and are compact. The L37S current sensors are suitable for a middle power general-purpose inverter.Features
- Compact
- Design for lower dvdt impulse noise
- 7 standard models
- 50A to 600A primary nominal current
- 14 models in two versions:
- L37SxxxD15M: 22-04-1041 and Sn-plated terminal connector
- L37SxxxD15J: B4B-XH-A-G and Gold-plated terminal connector
- Wide electrical current range
- Panel mounting and connector on secondary
- 20.4mm × 10.4mm aperture size
- Silicon steel internal magnetic core
- 4V rated output voltage
- 0V offset voltage
- 6.5mm creepage distance
L37S Current Sensors Connection
Yayınlandı: 2017-12-12
| Güncellenmiş: 2022-07-08