Tamura LA37S S05K Open-loop Current Sensors
Tamura LA37S S05K Open-loop Current Sensors are designed for various applications, especially middle-powered inverters and welding machines. Tamura LA37S S05K Open-loop Current Sensors can be used at high frequency with a fast response time that allows users to measure current accurately. The series offers rated output voltages of Vof (2.5V or Vref-IN) ±625mV, a wide temperature range (-40°C to +105°C ), a Vref-IN/OUT function, and non-ratiometric output (Vout, Voff, Vref). This current sensor series measures a range from 50A to 600A.Features
- Open-loop, voltage-output type, ASIC model
- 50A to 600A primary nominal current, 150A to 1200A measuring current range
- Panel mounting, connector on secondary (2 types)
- +5V power supply voltage, Vof ±625mV rated output voltage
- 3.3kVAC, 50Hz, 1 min. insulation voltage
- -40°C to +105°C ambient operating temperature
- Non-ratiometric output (Vout, Voff, Vref)
- UL508, UL94-V0 recognized materials
- CE marking, European directive
- LA37SxxxS05KM: MOLEX/22-04-1041, tin-plated terminal connecter
- LA37SxxxS05KJ: JST/B4B-XH-A-G gold-plated terminal connecter
Applications
- Photovoltaic (PV) inverters
- Welding machines
- General-purpose inverters
- Energy-storage systems
- Uninterruptable power supplies (UPS)
Videos
Connection Diagram
Yayınlandı: 2023-06-22
| Güncellenmiş: 2024-08-01