Tamura MPM Power Modules
Tamura MPM Power Modules with full-load efficiency reduce standby power requirements and are ideal for applications up to 25W. These MPM power modules feature 75% or higher efficiency, ±5% output voltage tolerance, 4A maximum peak load current, and 5V rated output voltage. The unique design of these MPM modules significantly reduces "buzz" under light-load conditions for lower noise levels. Tamura MPM Power Modules operate in a temperature range of -20°C to +80°C. Suitable applications for the MPM series include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, other standby power supplies, and compact power supplies.Features
- Reinforced insulation
- Enables significant reduction in power consumption of no-load and light load
- Corresponding worldwide input and PFC output voltage (Vin: 100VDC to 420VDC)
- Unique design ensures significant reduction in "buzz" under light-load conditions for lower noise level
- Easy to design compact AC/DC due to small number of external components
Applications
- Industrial equipment
- Information processing equipment
- AV equipment
- Home electric appliances
- Other standby power supplies and compact power supplies
Videos
Yayınlandı: 2017-12-14
| Güncellenmiş: 2024-09-19