Taoglas MA8010 10-in-1 GNSS, Wi-Fi®, & 5G/4G Antenna
Taoglas 10-in-1 MA8010 10-in-1 GNSS, Wi-Fi®, and 5G/4G Antenna features a combination antenna designed for next-generation routers and gateways. The MA8010 provides one dual-band GNSS L1/L5 antenna, four high-efficiency 5G/4G wideband cellular antennas, and five tri-band Wi-Fi antennas in one small package. The antenna covers a wide 600MHz to 6000MHz frequency range for enhanced connectivity.The Taoglas MA8010 10-in-1 GNSS, Wi-Fi, and 5G/4G Antenna is IP67 and IP69K rated and customizable for any specific number of router and customer configurations. The 10-in-1 antenna is ideal for emergency/first responder vehicles, electric vehicle (EV) chargers, smart industry, warehouses, and private LTE network applications.
Features
- One GNSS L1/L5 bands antenna
- Four 5G/4G LTE Cellular 600MHz to 6000MHz antennas
- Five Wi-Fi 2.4/5.8/7.125GHz antennas
- M22 thread
- RG-174 cable (GNSS)
- TGC-1.5DS cable (Wi-Fi; 5G/4G)
- FAKRA C connector (GNSS)
- FAKRA D (5G/4G)
- FAKRA I (Wi-Fi)
- Custom cables and connectors available
- 350mm x 70mm x 39mm dimensions
- RoHS/REACH compliant
Applications
- Emergency/first responder vehicles
- EV chargers
- Smart industry
- Warehouses
- Private LTE networks
Specifications
- ASA material
- IP67; IP69K waterproof rating
- -40°C to +85°C operating temperature range
- 95% non-condensing humidity rating at +65°C
- Wi-Fi
- 2400MHz to 2500MHz frequency range
- 4900MHz to 5850MHz frequency range
- 31.2% to 53.7% efficiency range (2.4)
- 39.4% to 48.8% efficiency range (5.8)
- -5.05dB to -2.7dB average gain (2.4)
- -4.05dB to -3.12dB average gain (5.8)
- 2.37dBi to 6.71dBi peak gain (2.4)
- 4.48dBi to 6.82dBi peak gain (5.8)
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- GNSS
- 1164MHz to 1610MHz frequency range
- -2.95dB to -1.77dB average gain range
- 50.7% to 66.5% efficiency range
- 2.49dBi to 3.93dBi peak gain range
- 50Ω impedance rating
- RHCP polarization
- 5G/4G
- 617MHz to 5925MHz frequency range
- -6.1dB to -1.92dB average gain range
- 24.5% to 63.8% efficiency range
- 0.87dBi to 7.74dBi peak gain range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
Mechanical Drawing
Accessories
Yayınlandı: 2024-02-01
| Güncellenmiş: 2025-07-16