Taoglas 400MHz-470MHz Terminal Mount Antennas
Taoglas 400MHz-470MHz Terminal Mount Antennas feature a hinged SMA(M) connector, which allows the antenna to be mounted straight or right-angled. The antennas perform well with metal enclosures but also function within plastic enclosures and on device main boards. The Taoglas 400MHz-470MHz Terminal Mount Antennas offer a swivel and hinge mechanism, allowing the user to customize the antenna's orientation. The antennas are RoHS/REACH compliant and ideal for smart metering, remote monitoring, industrial IoT, and connected enterprise applications.Features
- Terminal antenna
- Sleek, stylish design
- Covers ISM/UHF 400MHz to 470MHz
- SMA(M) connector
- 13mm x 198mm dimensions
- RoHS/REACH compliant
Applications
- Smart metering
- Remote monitoring
- Industrial IoT
- Connected enterprise
Specifications
- 400MHz to 470MHz frequency range
- 72% to 88% efficiency
- -1.4dB to -0.55dB average gain
- Two test set-ups:
- Straight
- Bent
- 2.5dBi to 4.2dBi peak gain
- Omnidirectional radiation pattern
- -40°C to +85°C operating and storage temperature range
- 50Ω impedance
- Linear polarization
- 23g weight
Mechanical Drawing
Yayınlandı: 2023-11-22
| Güncellenmiş: 2023-12-19