Taoglas Internal LTE & GSM-CDMA-Cellular SMT Antennas

Taoglas Internal LTE-Cellular & GSM-CDMA-Cellular SMT Antennas eliminate the need for tooling and NRE fees inherent in traditional antenna designs. This means the range is available "off the shelf" at any quantity. Features allowing the antennas to be tuned quickly on the customer side during integration speed up the design cycle dramatically. Frequency ranges available with these antennas include 698-960MHz, 800-2200MHz, 880-960MHz, 1710-1990MHz, 1710-2170MHz, and 1710-2690MHz.

Among the Internal LTE-Cellular antennas is the Viking PA.700.A, designed to work with the highest efficiency not only at 4G LTE 700MHz band but also at the 2G/3G 850/900/1700/1800/1900/2100 bands. This wide-band antenna functions equally well for GSM, EDGE, GPRS, CDMA, UMTS, HSPA.

The other is the Warrior PA.710A, a 2G/3G/4G, High-Efficiency SMTCeramic antenna, operating at 698MHz to 960MHz and 1710MHz to 2690MHz. It uses high-grade custom ceramic material and new design techniques to deliver the highest efficiencies on all bands when mounted on the device's main PCB. The exceptional wide-band response means it is the ideal antenna for all LTE applications that also need high efficiency and backward compatibility for 2G and 3G globally on all lower and upper bands.

Features

  • PA.22a Features
    • Triband Cellular Dielectric Ceramic PIFA Antenna
    • GSM 900/1800/1900MHz
  • PA.25a Features
    • Anam Hexa-Band Cellular SMT Antenna
    • GSM / CDMA / DCS / PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE
    • High efficiency, multi-band
  • PA.700.A Features
    • Viking Wide-Band LTE/Cellular/CDMA SMD Antenna
    • LTE / GSM / CDMA / DCS / PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE
    • High efficiency
  • PA.710.A Features
    • Warrior Ultra Wide-Band LTE/Cellular/CDMA SMT Antenna for 2G/3G/4G applications
    • LTE / GSM / CDMA / DCS / PCS / WCDMA / UMTS / HSDPA / GPRS / EDGE / IMT
    • High efficiency
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama Minimum Frekans Maksimum Frekans
PA.25a PA.25a Veri Sayfası Antenler Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 800 MHz 2.2 GHz
PA.710.A PA.710.A Veri Sayfası Antenler Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna 698 MHz 3.6 GHz
PA.700.A PA.700.A Veri Sayfası Antenler Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna 868 MHz 2.17 GHz
Yayınlandı: 2013-05-03 | Güncellenmiş: 2023-01-27