Taoglas A.120.A.101111 GNSS Active Permanent Mount Antenna
Taoglas A.120.A.101111 GNSS Active Permanent Mount Antenna is carefully designed to work on the full GNSS spectrum and the L-Band for correction services. This design allows the user to achieve higher location accuracy and stability of position tracking in urban environments, resulting in a better overall GNSS system. This antenna provides excellent out-of-band rejection, excellent positioning stability, and reliability of GNSS signals. The 26mm height ensures this antenna can be mounted on any surface. Taoglas A.120.A.101111 Antenna is suitable for autonomous driving, precision agriculture, and asset tracking.Features
- Dual-stage LNA
- Bands Covered
- GPS (L1/L2/L5)
- IRNSS (L5)
- QZSS (L1/L2C/L5/L6)
- Galileo (E1/E5a/E5b/E6)
- GLONASS (G1/G2/G3)
- BeiDou (G1/G2/G3)
- L-Band
Applications
- Autonomous driving
- Precision positioning for robotics
- Precision agriculture
- Telematics and asset tracking
Specifications
- 94mm x 26mm dimensions
- 1m RG-174 cable
- SMA (M) connector
- 50Ω impedance
- -40°C to +85°C operating temperature range
- IP67 waterproof enclosure
- RoHS and REACH compliant
Yayınlandı: 2023-10-09
| Güncellenmiş: 2023-10-27