Taoglas AA.186.301111 Magma LNA GNSS Antenna
Taoglas AA.186.301111 Magma LNA GNSS Antenna is ideal for covert installations where durability and a small size are important. This compact, low-profile antenna offers two mounting options: magnetic or adhesive using the included self-stick pad. The robust ASA IP67-rated enclosure allows the antenna to be used both internally and externally in challenging environments. The 35.7mm x 35.7mm x 15mm enclosure has a 3m RG-174 cable with an SMA male connector. Taoglas AA.186.301111 Magma LNA GNSS Antenna is tuned for stable operation over GPS, GLONASS, Galileo, and BeiDou L1/E1/B1 frequency bands and is ideal for applications where GNSS services are required.
Features
- GPS-GLONASS antenna covering bands L1/B1I /G1
- Compact, low-profile enclosure
- IP67 rated
- Magnetic or adhesive mounting
- Comes with adhesive mounting pad
- 3m RG-174 cable
- SMA male connector
- 35.7mm x 35.7mm x 15mm dimensions
- RoHS and REACH compliant
Applications
- Advanced telematics
- Navigation and fleet management
- M2M
- Construction and agriculture
- High-accuracy timing and positioning systems
Videos
Return Loss
Yayınlandı: 2025-07-17
| Güncellenmiş: 2025-12-17