Taoglas AA.178 Magma X IP67 Magnetic-Mount Antenna

Taoglas AA.178 Magma X IP67 Magnetic-Mount Antenna provides a dual-band, high-performance, cost-effective solution for centimeter-level tracking applications that require high accuracy. This active, external magnetic-mount GPS antenna supports both LI and L5 bands. The L5 band also operates at the same frequency as IRNSS, enabling the Magma X to be used to operate on this constellation. This compact antenna offers a low noise figure to preserve signal quality and superior out-of-band rejection to prevent out-of-band signals from overdriving or damaging its LNAs. Taoglas AA.178 Magma X IP67 Magnetic-Mount Antenna operates with an input voltage ranging from 1.8V to 5V. Typical applications include real-time kinematic positioning (RTK), precision agriculture, and navigation.

Features

  • GPS L1 and L5/IRNSS band operation
  • Magnetic mount
  • Low noise figure
  • Excellent out-of-band rejection
  • Low axial ratio
  • 3m RG-174 cable
  • SMA (M) connector
  • RoHS and REACH compliant

Applications

  • RTK
  • Precision agriculture
  • Navigation
Yayınlandı: 2021-08-09 | Güncellenmiş: 2023-01-24