Taoglas AA.200 MagmaX2 Multiband GNSS Magnetic Antenna
Taoglas AA.200 MagmaX2 Multiband GNSS Magnetic Mount Antenna is for use across most major constellations including GPS (L1/L2/L5), GLONASS (G1/G2/G5), Galileo(E1/E5a/E5b) and BeiDou(B1/B2). AA.200 antenna is an active multiband GNSS magnetic mount antenna that exhibits excellent gain and good radiation pattern stability. The combination of these elements help ensure the best possible positional accuracy for systems where RTK is enabled and disabled. Taoglas AA.200 MagmaX2 Multiband GNSS Antenna is ideal for navigation, high-accuracy positioning, autonomous vehicles, and RTK systems.Features
- Magnetic mount with robust IP67-rated enclosure
- Covering bands
- GPS/QZSS (L1/L2)
- PS/QZSS/IRNSS (L5)
- Galileo (E1/E5a/E5b)
- GLONASS (G1/G2/G3)
- BeiDou (B1/B2a/B2b)
- Low axial ratio
- 1.5m RG-174 cable
- SMA male straight connector
- RoHS and reach compliant
Applications
- Robotics
- Unmanned aerial vehicles (UAVs)
- Autonomous vehicles
- High accuracy positioning
- RTK systems
- Precision agriculture
- Navigation
Specifications
- 1.17645GHz to 1.602GHz frequency range
- 63.2mm length x 67.2mm width x 26.5mm height dimensions
- 50Ω output impedance
- -40°C to +85°C operating temperature range
Additional Resource
Yayınlandı: 2020-08-12
| Güncellenmiş: 2024-12-09