Taoglas AA.250.101111 Comet GNSS Antenna

Taoglas AA.250.101111 Comet GNSS Active Magnetic-Mount Antenna is designed for use across all major GNSS constellations, with the L-band for correction services also added. This antenna exhibits excellent gain and suitable radiation stability, leading to a reliable GPS fix in areas of weaker signal strength. These combined elements ensure the best possible positional accuracy in both RTK and non-RTK systems. The AA.250 features dual-stage LNA and front-end SAW filters, reducing out-of-band noise, such as from nearby cellular transceivers. Taoglas AA.250.101111 Comet antenna is suitable for robotics, autonomous vehicles, precision agriculture, and high-accuracy positioning.

Features

  • Dual-stage LNA
  • Bands covered
    • GPS (L1/L2/L5)
    • IRNSS (L5)
    • QZSS (L1/L2C/L5/L6)
    • Galileo (E1/E5a/E5b/E6)
    • GLONASS (G1/G2/G3)
    • BeiDou (B1/B2a/B2b/B3)
    • L-band

Applications

  • Robotics
  • Unmanned aerial vehicles (UAVs)
  • Autonomous vehicles
  • High-accuracy positioning
  • Real-time kinematic (RTK) systems
  • Precision agriculture

Specifications

  • 86mm x 26mm dimensions
  • 1m RG-174 cable
  • SMA (M) connector
  • Permanent mount
  • IP67 waterproof enclosure
  • 50Ω impedance
  • RHCP polarization
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-10-09 | Güncellenmiş: 2024-06-07