Taoglas Accura GNSS Direct-Mount Antennas

Taoglas Accura GNSS Direct-Mount Antennas are available in passive and active variations, both with robust IP67-rated waterproof enclosures. The series lineup includes active multi-band (+ L-band) GNSS antennas with 58mm x 40.5mm dimensions and active or passive GPS / GLONASS / Galileo / BeiDou antennas with 60mm x 27.25mm dimensions. Taoglas Accura GNSS Direct-Mount Antennas offer high performance and a unique indented SMA (M) connector that ensures a solid, reliable connection.  The antenna enclosure is designed to withstand even the harshest environments, making these antennas suitable for applications in navigation, transportation, robotics, and remote asset tracking.

Features

  • Passive or active antennas
  • IP67 water resistance, withstands rain, dust, and even temporary submersion
  • Waterproof O-ring keeps out water, even in the most challenging conditions
  • High-performance design
  • Secure mounting with unique indented SMA(M) connector for solid, reliable connections
  • Robust external enclosure protects antenna from shock, vibration, and impact
  • Lightweight design

Applications

  • Transportation
  • Navigation
  • Autonomous vehicles
  • Unmanned aerial vehicles (UAVs)
  • Remote asset tracking
  • Real-time kinematic positioning (RTK) systems
  • Precision agriculture
  • Robotics
  • Telematics

Specifications

  • Options
    • Active multi-band (+ L-band) GNSS
    • Active or passive GPS / GLONASS / Galileo / BeiDou
  • 50Ω impedance
  • Dimensions
    • 58mm x 40.5mm
    • 60mm x 27.25mm
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-04-02 | Güncellenmiş: 2024-09-03