Taoglas Accura Stacked Patch Antennas
Taoglas Accura Stacked Patch Antennas are multi-band GPS, GLONASS, BeiDou/Compass, and IRNSS active antennas for high precision and accuracy. The Accura series features an advanced dual-stacked ceramic patch antenna with optimized gain and improved out-of-band rejection. The Taoglas Accura Stacked Patch Antennas offer improved radiation patterns on GPS L1 and L5 bands with a low noise figure. The 25mm x 25mm x 12mm patch antennas are designed for in-device mounting and are ideal for RTK, navigation, wearables, security, transportation, and agriculture applications.Features
- Single-feed stacked patch assembly
- Improved out-of-band rejection
- Two-stage LNA and SAW filter
- 600mm of 1.13mm cable
- I-PEX MHF I connector
- RoHS and REACH compliant
- Bands covered:
- GPS L1 and L5
- Galileo E1 and E5a
- BeiDou B1 and B2a
- IRNSS L5
Applications
- RTK
- Navigation
- Wearables
- Security
- Transportation
- Autonomous vehicles
- Agriculture
Specifications
- 25mm x 25mm x 12mm dimensions
- 40°C to 85°C operating temperature range
- GNSS
- 1166MHz to 1610MHz frequency range
- 58.5% to 62.5% efficiency
- -2.33dB to -2.04dB average gain range
- 2.31dBi to 3.08dBi peak gain range
- 50Ω impedance rating
- Right-hand circularly polarized (RHCP)
- Directional radiation pattern
- LNA and filter
- 1166MHz to 1610MHz frequency range
- 30.3dB to 28.3dB LNA gain
- 2.6dB to 2.4dB noise figure
- <-8dB return loss
- 1.8V to 5.5V input voltage range
- 10mA current consumption
- >70dB outer band attenuation at LTE low band
- >65dB outer band attenuation at LTE high band
LNA Block Diagram
Yayınlandı: 2023-11-20
| Güncellenmiş: 2023-12-19