Taoglas ADFGP.60A.01.0150D GNSS High Precision Antenna
Taoglas ADFGP.60A.01.0150D GNSS High Precision Antenna is a multi-band active antenna designed to provide excellent positional accuracy on the full GNSS spectrum. This antenna covers GPS/QZSS L1/L2/L5/L6, GLONASS G1/G2/G3, Galileo E1/E5a/E5b, BeiDou B1/B2a/B2b/B3, NAVIC L5, SBAS (WAAS/EGNOS/GAGAN/SDCM/SNAS), and L-band corrections. The featured correction implementation allows the designer to achieve higher location accuracy and stability of position tracking in urban environments. The ADFGP.60A.01.0150D antenna offers Terrablast circular stacked patch construction that provides excellent performance across the full bandwidth while reducing antenna weight by nearly 40% compared to other antenna options. Taoglas ADFGP.60A.01.0150D GNSS High Precision Antenna is suitable for autonomous driving, unmanned aerial vehicles, precision agriculture, and precision positioning for robotics.Features
- Embedded dual-patch, dual-feed, 4-pin assembly
- Covers all worldwide GNSS bands
- Low axial ratio
Applications
- Autonomous driving
- Unmanned aerial vehicles
- Precision positioning for robotics
- Precision agriculture
- Timing accuracy synchronization
Specifications
- 150mm of RG-174 cable
- SMA (M) connector
- ∅80mm x 19.1mm dimensions
- 19mA current draw
- 50Ω output impedance rating
- 3.3dB to 3.9dB noise figure range
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-03-17
| Güncellenmiş: 2023-11-17