Taoglas AGPDFD6010A Evaluation Board

Taoglas AGPDFD6010A Evaluation Board is designed to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna. This board comes with an integrated TFM.120A and 2x HC125A Ø101mm x 1.59mm circular PCB. The AGPDFD6010A evaluation board features the optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna for integrated TFM modules and hybrid couplers. This evaluation board supports BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), and L-band corrections bands. The AGPDFD6010A board is RoHS and REACH compliant and comes in a dimension of 45mm x 45mm x 10mm. Typical applications include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.

Features

  • Optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna
  • Integrated TFM module and hybrid coupler
  • Bands covered:
    • BeiDou (B1/B2a)
    • GPS/QZSS (L1/L5)
    • GLONASS (G1)
    • Galileo (E1/E5a)
    • L band corrections
  • Dual pin, dual feed, and 4-pin configuration
  • 45mm x 45mm x 10mm dimensions
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Unmanned aerial vehicles
  • Precision positioning for robotics
  • Precision agriculture
  • Timing accuracy synchronization

GNSS Bands and Constellations

Taoglas AGPDFD6010A Evaluation Board
Taoglas AGPDFD6010A Evaluation Board

TFM.120A Block Diagram

Block Diagram - Taoglas AGPDFD6010A Evaluation Board

PCB Overview

Taoglas AGPDFD6010A Evaluation Board
Yayınlandı: 2025-03-25 | Güncellenmiş: 2025-04-18