Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna

Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna is a multi-band GNSS, high-performance directional antenna for high-precision BeiDou and GPS accuracy and fast positioning. The antenna features a 45mm x 45mm x 10mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, L-band, Galileo, GLONASS, and BeiDou bands. The AHP54510 has been tuned and tested on a 60mm x 60mm ground plane and exhibits outstanding radiation patterns. The antenna is designed to be a superior solution for high-precision GNSS systems by including the L-band for high-precision GNSS correction services. Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna comes with four corner screw holes for easy installation. Applications include wearables, agriculture, robotics, and autonomous vehicles.

Features

  • L1, L5, and L-band GNSS bands covered
  • Ceramic patch element
  • 100mm ∅1.13 cable
  • IPEX MHFI (U.FL) connector
  • 45mm x 45mm x 10mm dual-feed stacked patch
  • 60mm x 60mm total dimension (includes shielding case)
  • RoHS and REACH compliant

Applications

  • Wearables
  • Transportation
  • Precision agriculture
  • Navigation
  • Robotics
  • Autonomous vehicles

Block Diagram

Block Diagram - Taoglas AHP54510 Active L1/L5/L-Band GNSS Antenna
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-02