Taoglas Airvu Dielectric Band Pass Filters

Taoglas Airvu Signal Conditioning Dielectric Band Pass Filters cover the ranges from 1232MHz to 5787MHz (for a variety of applications in GPS, GPS L2/L5, GLONASS, BeiDou), 5200MHz, 5570MHz, and 5787.5MHz. Taoglas Airvu Band Pass Filters are designed for wireless transmitters or receivers protecting the Wi-Fi and LNA from noisy out-of-band emissions originating from nearby transmitters that can overdrive or damage an LNA. These filters are manufactured as a single ceramic block (monoblock), providing high reliability, low insertion loss, and high attenuation in a compact SMD package.

Features

  • 1232MHz to 5787MHz center frequency
  • 47.MHz to 160MHz bandwidth range
  • Low insertion loss
  • RoHS and Reach compliant

Applications

  • GPS
  • GPS L2/L5
  • GLONASS
  • BeiDou
  • 5200MHz / 5570MHz / 5787.5MHz
Yayınlandı: 2021-04-27 | Güncellenmiş: 2026-04-06