Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas

Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas are high-grade ceramic PIFA antennas designed to cover worldwide 4G bands. The Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas feature a 35mm x 5mm form factor and are designed for direct SMD mounting on device PCBs with high efficiency. PA.26A operates at all common 4G/3G/2G LTE bands from 698MHz to 2700MHz and operates with high efficiency on worldwide NB-IoT and CAT-M frequency bands.

Features

  • 4G/3G and covers most worldwide LTE bands
  • Compact, high-efficiency antennas
  • Surface mount (SMD)
  • 35mm x 5mm x 6mm dimensions
  • Manufactured in an IATF16949-certified facility
  • CE Certified
  • RoHS and Reach compliant

Applications

  • Telematics control units
  • Medical devices
  • First responder and emergency services
  • Intelligent transport systems
  • HD video broadcast systems over LTE

Specifications

  • 698MHz to 2.7GHz frequency range
  • 5W power rating
  • <3.5:1 voltage standing wave ratio
  • 50Ω impedance
  • Linear polarization
  • Omni radiation pattern
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-06-06 | Güncellenmiş: 2023-01-27