Taoglas Barracuda OMB.868.A10F21 Outdoor Antenna

Taoglas Barracuda OMB.868.A10F21 Outdoor Antenna features a 10dBi high peak gain, providing a large coverage area for Low Power Radio and mesh networks. This antenna is designed with the Helium network in mind and enables a stronger connection, allowing miners to support a larger network area to potentially earn more cryptocurrency. The OMB.868.A10F21 antenna is omnidirectional and uses an advanced collinear dipole design, while the UV-resistant fiberglass enables the OMB antenna to be utilized in all kinds of harsh environments. Taoglas Barracuda OMB.868.A10F21 Antenna is ideal for remote asset monitoring, metering, and IoT applications.

Features

  • Robust design
  • Wall- and pole-mount options
  • Provides large coverage area

Applications

  • IoT
  • Metering
  • Industrial monitoring
  • Environmental monitoring
  • Remote asset monitoring

Specifications

  • 868MHz ISM band / Helium network coverage
  • Omnidirectional radiation pattern
  • 10dBi peak gain
  • IP67-rated waterproof design
  • N-type female connector
  • Vertical polarization
  • 50Ω impedance
  • 2240mm length
  • RoHS compliant
Yayınlandı: 2022-02-28 | Güncellenmiş: 2023-01-27