Taoglas Bolt A.93 Permanent Mount Timing Antenna

Taoglas Bolt A.93 Permanent Mount Timing Antenna is a high-rejection active GPS timing antenna with integrated lightning-induced surge protection. This permanent mount enclosure is IP67 rated and UV resistant. The Bolt A.93 antenna offers high-gain GPS and GLObal NAvigation Satellite System (GLONASS) compatibility. This permanent mount timing antenna provides greater than 80dB rejection and 28dB LNA gain. The Bolt A.93 maintains a very low noise figure of less than 2.2dB. This permanent mount antenna operates at -40°C to 85°C temperature range. The Bolt A.93 functions with 1.9VDC to 12VDC input voltage range and power consumption lesser than 9mA. This permanent mount antenna is ideal for GPS/GLONASS/BeiDou timing applications where the antenna will be placed near transmitters, such as cellular, Wi-Fi, and Bluetooth.

Features

  • High-gain
  • High-rejection active GPS timing
  • Integrated lightning-induced surge protection IEC 61000-4-5 (Class 4)
  • IP67-rated enclosure
  • Ceramic patch antenna element
  • For GPS/GLONASS/BeiDou timing applications
  • SMA(M) connector
  • RHCP polarization
  • RoHS and REACH compliant

Specifications

  • 50Ω impedance
  • 28dB gain
  • 1.9VDC to 12VDC input voltage range
  • <9mA power consumption
  • -40°C to +85°C operating temperature range
  • -40°C to +85°C storage temperature range
  • Non-condensing +65°C 95% relative humidity

Mechanical Representation

Mechanical Drawing - Taoglas Bolt A.93 Permanent Mount Timing Antenna
Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-06-28