Taoglas CAB Series RF Cable Assemblies
Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.Features
- Connector A options include IPEX MHF1, N-Type, NMO, SMA, and TNC
- Connector B options include FAKRA Gen 2.0, FME, MCX, MHF1, MMCX, N-Type jack with O-ring, RP-SMA, SMA, SMB, TNC, TS9, U.FL, and IPEX MHF1, MHF3, and MHF4; no connector B also available
- Cable lengths from 50mm to 25ft
- 50Ω or 53Ω impedance
- Bulkhead, right-angle, and straight configurations
- Black, brown, gray, or silver jacket color
- RoHS and REACH compliant
Applications
- Wireless telecommunications
- 5G/LTE
- Wi-Fi
- Test instruments
- IoT devices
Additional Resource
Yayınlandı: 2024-08-30
| Güncellenmiş: 2025-02-12