Taoglas MA321.A.001 Comet 2-in-1 Antenna

Taoglas MA321.A.001 Comet 2-in-1 Antenna features two 5G/4G high-performance antennas for MIMO cellular systems covering 600MHz to 6GHz. This low-profile, puck-style mount antenna provides a stable 4.2dB gain and high efficiency within its compact 80mm x 18.1mm dimensions. The MA322 is IP67-rated against water ingress and offers an adhesive/magnetic mounting base. Taoglas MA321.A.001 Comet 2-in-1 Antenna is ideal for compact spaces where other antennas may be too large, including telematics, gateways, routers, digital signage, and first responder/emergency services.

Features

  • Low-profile housing
  • Adhesive/magnetic mount
  • Two 5G/4G MIMO 600-6000MHz antennas
  • Worldwide 5G bands
  • IP67-rated waterproof enclosure
  • 2m low-loss TGC-1.5DS cable with SMA(M) connectors
  • 80mm x 18.1mm dimensions
  • RoHS/REACH compliant

Applications

  • Telematics
  • Gateways
  • Routers
  • Digital signage
  • First responder and emergency services

Specifications

  • 617MHz to 5925MHz frequency range
  • 50Ω impedance rating
  • 4.2dB gain
  • Linear polarity
  • 113g weight
  • -40°C to +85°C operating temperature range

Videos

Yayınlandı: 2023-11-21 | Güncellenmiş: 2026-08-12