Taoglas FXUB64 Cyclone LTE Flex Antenna
Taoglas FXUB64 Cyclone LTE Flex Antenna is a wideband antenna that covers all working frequencies in the 600MHz to 3000MHz frequency range spectrum. This antenna is designed to work with cellular, 2.4GHz Wi-Fi, ISM, CAT-M1, AGPS, and LTE band 71. The cyclone LTE flex antenna provides excellent efficiencies of >45% and up to 6dBi peak gain on all bands. Taoglas FXUB64 LTE flex antenna offers ground-independent operation with cables and connectors for easy installation. The cyclone LTE flex antenna is a flexible polymer antenna which comes in 130mm x 30mm x 0.2mm ultra-thin dimensions. This flexible polymer antenna operates at -40°C to +85°C temperature range.Features
- 600MHz to 3000MHz wideband antenna
- Supports LTE band 71
- Flexible "peel and stick" antenna
- Hirose U. FL compatible connector
- Flexible polymer material
Specifications
- 50Ω impedance
- Linear polarization
- Omni radiation pattern
- 50W input power
- -40°C to +85°C operating temperature range
- 1.13mm mini coax cable
- 150mm cable length
- 130mm x 30mm x 0.2mm dimensions
Cable Routing Configurations
Additional Resource
Yayınlandı: 2019-06-03
| Güncellenmiş: 2023-06-27