Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter

Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 1575MHz, with a bandwidth of 10MHz. The DBP.1575.W.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.

Features

  • 1575.42MHz center frequency (Fo)
  • 3dB Bandwidth at 10MHz
  • Support for GPS L1
  • Attenuation:
    • >50dB at 100MHz to 1100MHz
    • >45dB at 1100MHz to 1400MHz
    • >30dB at 1400MHz to 1500MHz
    • >35dB at 1800MHz to 1900MHz
    • >45dB at 1900MHz to 2300MHz
    • >25dB at 2300MHz to 3000MHz
  • 3.5dB maximum insertion loss
  • 0.5dB maximum passband ripple
  • <-10dB return loss
  • 50Ω I/O impedance
  • 1.0W minimum power dissipation
  • -40°C to +85°C temperature range
  • Ceramic material
  • Ag-plated finish
  • SMD monoblock package type
  • 5.8mm x 5.1mm x 2.8mm in dimensions

Applications

  • Wireless transmitters and receivers
  • License-free bands used for Internet of Things (IoT)
  • Industrial, scientific, and medical (ISM) radio bands
  • GPS and GSM

Dimensions

Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter
Yayınlandı: 2018-09-17 | Güncellenmiş: 2023-01-12