Taoglas DBP.915.V.A.30 Dielectric Band Pass Filter
Taoglas DBP.915.V.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 915MHz, with a bandwidth of 5MHz. The DBP.915.V.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.Features
- 915MHz center frequency (Fo)
- 3dB Bandwidth at 5MHz
- Support for US ISM radio applications
- Attenuation:
- >55.0 dB at 0MHz to 452MHz
- >40.0 dB at 452MHz to 806MHz
- >40.0 dB at 806MHz to 849MHz
- >10.0 dB at 849MHz to 901MHz
- >10.0 dB at 932MHz to 1GHz
- >33.0 dB at 1GHz to 2GHz
- 3.2dB maximum insertion loss
- 0.7dB maximum passband ripple
- <-10dB return loss
- 50Ω I/O impedance
- 1.0W minimum power dissipation
- -40°C to +85°C temperature range
- Ceramic material
- Ag-plated finish
- SMD monoblock package type
- 8.7mm x 6.0mm x 3.0mm in dimension
Applications
- Wireless transmitters and receivers
- License-free bands used for Internet of Things (IoT)
- Industrial, scientific, and medical (ISM) Radio Bands
- GPS and GSM
Dimensions
Yayınlandı: 2018-09-18
| Güncellenmiş: 2023-01-12