Taoglas GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna
Taoglas GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna (DSGP.1575) is a ceramic passive patch antenna with a 15mm2 footprint and a 4mm height. The DSGP.1575 is tuned on a 50mm x 50mm ground plane, operating at 1575.42MHz with a 2.59dBi gain. The ceramic patch is mounted via SMT processes, suitable for high volume low-cost assembly. The Taoglas GPS L1/GALILEO E1 1575MHz Ceramic Patch Antenna is ideal for applications in compact telematics devices, vehicle tracking/fleet management systems, wearables, and navigation devices. This antenna is Automotive IATF16949 Production and Quality approved.Features
- 2.59dBi peak gain for GPS L1/GALILEO E1 band
- Surface-mount ceramic passive patch antenna
- Automotive IATF16949 Production and Quality approved
- RoHS compliant
Applications
- Compact telematic devices
- Vehicle tracking/fleet management systems
- Wearables
- Navigation devices
Specifications
- Electrical
- 1575.42MHz ±1.023MHz frequency
- <10dB return loss
- 67% efficiency
- Gain
- 2.6dBi peak
- -1.76dB average
- RHCP polarization
- 50Ω impedance
- Mechanical
- 15mm x 15mm x 4mm in dimension
- Ceramic material
- 3.3g in weight
- Environmental
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +105°C storage
- 95% relative humidity at +65°C (non-condensing)
- Temperature ranges
Additional Resources
Yayınlandı: 2021-03-31
| Güncellenmiş: 2023-01-24