Taoglas DSRC Button Mount Antennas
Taoglas DSRC Button Mount Antennas are low-profile antennas designed for in-car use. The antennas feature C-V2X full-band coverage, an important communication method for future automotive applications. Taoglas DSRC Button Mount Antennas provide an 8.5dBi peak gain and 50Ω impedance rating within a 5790MHz to 5925MHz frequency range. The antennas are RoHS/REACH compliant and ideal for telematic devices, parking payment systems, vehicle security, road safety, and traffic management system applications.Features
- C-V2X full-band coverage
- Low profile
- 34mm x 34mm x 13mm dimensions
- RoHS/REACH compliant
Applications
- Telematic devices
- Parking payment systems
- Vehicle security
- Road safety
- Traffic management systems
Specifications
- 5790MHz to 5925MHz frequency range
- 82% efficiency
- -0.8dB average gain
- 8.5dBi peak gain
- 50Ω impedance
- 10W max input power
- RHCP polarization
- Directional radiation pattern
- 4g weight
- IP52 waterproof rating
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-11-28
| Güncellenmiş: 2023-12-19