Taoglas DSRC Dipole Terminal Mount Antenna

Taoglas Dedicated Short Range Communication (DSRC) Dipole Terminal Mount Antenna is a high-performance, omnidirectional antenna designed to cover DSRC system frequencies: 5850MHz to 5925MHz. The antenna features a dipole design, which makes the product ground plane independent. The DSRC antenna operates with a 6.88dBi peak gain rating and 90.5% efficiency. The TD.59 is mounted via an N-Type male connector for user customization to MOQ or NRE. The Taoglas DSRC Dipole Terminal Mount Antenna is constructed with PC+ABS, which is ideal for demanding outdoor applications. Typical applications include public safety, smart cities, traffic management, and connected transportation.

Features

  • 5850MHz to 5925MHz DSRC band
  • Omnidirectional dipole antenna
  • Terminal mount via N-Type male connector
  • 22.8mm x 180.2mm dimensions
  • RoHS/REACH compliant

Applications

  • Public safety
  • Smart cities
  • Traffic management
  • Connected transportation

Specifications

  • 5850MHz to 5925MHz frequency range
  • 90.5% efficiency
  • -0.43dB average gain rating
  • 6.88dBi peak gain rating
  • 50Ω impedance rating
  • 10W max power input
  • Linear polarization
  • Omnidirectional radiation pattern
  • PC+ABS material construction
  • -40°C to +85°C operating temperature range

Mechanical Drawing (mm)

Mechanical Drawing - Taoglas DSRC Dipole Terminal Mount Antenna
Yayınlandı: 2024-02-01 | Güncellenmiş: 2024-02-14