Taoglas FG & FG.2x External Panel Antennas
Taoglas FG and FG.2x External Panel Antennas are specially designed to provide directional wireless communication for ISM band applications. The sleek, low-profile panel design provides high performance and superior performance characteristics. Both series focus on high-performance signal transmission and reception, making them ideal for long-range applications requiring faster data rates and more resilient connections. The FG antennas feature 868MHz and 915MHz bands, while the FG.2x devices offer a Wi-Fi® 2.4GHz band. Taoglas FG and FG.2x External Panel Antennas are suitable for a wide range of applications, including medical and healthcare, smart cities, RFID systems, and wireless networks, communication, and surveillance systems.Features
- All variants
- 300mm of RG-58 cable
- N-type (male) connector
- RoHS and REACH compliant
- FG.81.A
- 868MHz 6dBi panel antenna
- 190mm x 190mm x 25mm dimensions
- IP67-rated enclosure
- FG.91.A
- High-performance 7dBi 915MHz panel antenna
- Includes wall- and pole-mounting plate and bolts
- 190mm x 190mm x 25mm dimensions
- FG.26.A
- Super-compact, high-gain panel antenna
- 2.4GHz coverage
- 7dBi peak gain
- Multiple mounting options
- IP65-rated enclosure
- 122mm x 122mm x 47mm dimensions
- FG.27.A
- 2.4GHz 12dBi panel antenna
- 210mm x 210mm x 74mm dimensions
Applications
- FG.2x series
- Point-to-point and point-to-multipoint wireless networks
- In-building and backhaul networks
- Long-range Wi-Fi coverage for smart cities
- Wireless surveillance systems
- Wi-Fi hotspot expansion
- FG series
- Industrial wireless communication
- Environmental agricultural monitoring
- Medical and healthcare
- RFID systems for asset tracking and access control
Yayınlandı: 2024-12-02
| Güncellenmiş: 2024-12-04