Taoglas FW.19, FW.38, & FW.79 Flexible Whip Antennas

Taoglas FW.19, FW.38, and FW.79 Flexible Whip Antennas feature a rugged IP67-rated design and durable POM housing, making them well-suited for harsh outdoor and industrial environments. All three models use an M6 female connector and come in a slim Ø14mm form factor with flexible whip construction that helps prevent damage from impact or vibration. These robust antennas offer linear, omnidirectional radiation patterns, delivering consistent RF performance across their operating frequency bands. All three series of these Taoglas flexible whip antennas support up to 10W input power and are ideal for a range of mission-critical, industrial, and mobile communication applications.

Features

  • All types
    • IP67 waterproof-rated enclosure
    • M6 female connector
    • Available in black or white
  • FW.19
    • Covers 150MHz to 174MHz, 430MHz to 520MHz, and 700MHz to 900MHz
    • Ø14mm x 431mm dimensions
    • RoHS and REACH compliant
  • FW.38
    • Covers 380MHz to 400MHz
    • Ø14mm x 164mm dimensions
    • RoHS compliant
  • FW.79
    • Covers 700MHz to 900MHz
    • Ø14mm x 65.8mm dimensions
    • RoHS and REACH compliant

Applications

  • FW.19
    • VHF/UHF handheld and portable radios
    • Industrial communications and telemetry
    • Smart city and infrastructure systems
    • Public safety, security, and emergency services
    • IoT and M2M systems operating in sub-GHz bands
  • FW.38 and FW.79
    • Private mobile radio (PMR) systems
    • Land mobile radio (LMR) equipment
    • Emergency communications (police, fire, ambulance)
    • Military and defense communication gear
    • Transportation and logistics communication systems
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-02-20