Taoglas FXP73 Blue Diamond 2.4GHz Flexible PCB Antenna

Taoglas FXP73 Blue Diamond 2.4GHz Flexible PCB Antenna works on WiFi, ZigBee, BLUETOOTH®, and the ISM band at 2.4GHz. This antenna is designed for market applications that require a rectangular form factor with easy installation through a cable connection. The FXP73 Blue Diamond 2.4GHz Flexible PCB Antenna measures 47mm x 7mm x 0.1mm and features a U.FL compatible IPEX MHFI connector, a 100mm white ø1.13mm Mini-Coax cable, and 3M 467 adhesive.

Features

  • 2.4GHz Wi-Fi flexible polymer antenna
  • 2.5dBi gain
  • IPEX MHFI (U.FL compatible) connector
  • 3M 467 adhesive
  • 100mm Mini-Coax ø1.13 cable
  • 47mm x 7mm x 0.1mm
  • RoHS and Reach Compliant

Specifications

  • 2400MHz to 2500MHz frequency range
  • 50% efficiency
  • 2.5dBi gain
  • 3.0dBi free-space peak gain
  • -10dB return loss
  • 50Ω impedance
  • ≤2:1 VSWR
  • Linear polarization
  • 5W maximum input power
  • -40°C to +85°C temperature range
  • 95% relative humidity at +65°C, non-condensing
Yayınlandı: 2021-12-09 | Güncellenmiş: 2023-01-27