Taoglas FXP74 Black Diamond 2.4GHz Flexible PCB Antenna

Taoglas FXP74 Black Diamond 2.4GHz Flexible PCB Antenna is a small ultra-low profile antenna for the 2.4GHz band that includes BLUETOOTH®, Zigbee, and Wi-Fi single-band applications. The FXP74 features a peak gain of 4dBi at 2.4GHz and efficiencies above 50%. This antenna measures 14mm x 7.0mm x 0.1mm, is made from a flexible polymer, and offers stable performance across various applications. Double-sided 3M tape allows easy peel-and-stick mounting in narrow spaces. 

Features

  • 4dBi peak gain
  • Flexible, ultra-low profile
  • IPEX MHF I connector (U.FL compatible)
  • 3M 467 adhesive tape
  • 100mm black ø1.13 Mini-Coaxial cable
  • 47mm x 7mm x 0.1mm
  • RoHS and Reach Compliant

Applications

  • LCD monitors
  • Tablets
  • Smartphones
  • Small AP routers

Specifications

  • 50% efficiency
  • 4dBi gain
  • ≤-10dB return loss
  • 50Ω impedance
  • ≤2:1 VSWR
  • Linear polarization
  • 5W power
  • -40°C to +85°C temperature range
Yayınlandı: 2021-12-09 | Güncellenmiş: 2023-01-27