Taoglas FXUB16 PCB Antenna
Taoglas FXUB16 PCB Antenna is the smallest wideband flex PCB antenna by footprint size. This PCB antenna operates at working frequencies in the 600MHz to 6000MHz spectrum with efficiencies of up to 60%. The FXUB16 antenna covers all cellular 5G and 4G bands with fall-back to 3G/2G, and it also functions for NB-IoT, Cat-M, Wi-Fi, and ISM frequencies. This PCB antenna is a compact and ultra-thin antenna with 90.4mm x 15mm x 0.24mm dimensions. The FXUB16 antenna is integrated into a device by a simple "peel and stick" process, attaching securely to non-metal surfaces via strong, 3M adhesive. This PCB antenna is ideal for gateways, routers, private LTE networks, in-building connectivity, security systems, handheld devices and tablets, and mobile wireless camera systems.Features
- Super small wideband cellular flex PCB antenna
- Covering global cellular bands from 617MHz to 6000MHz frequency range
- 90mm x 15mm x 0.24mm dimensions
- Cable 150mm of 1.37 coaxial cable (black) connector
- RoHS and Reach compliant
Applications
- Gateways, routers, and private LTE networks
- In-Building connectivity and security systems
- Point-of-Sales (PoS) Kiosks and retail digital signage
- Connected industry and smart metering
- Handheld devices and tablets
- Mobile wireless camera systems
Dimension Diagram
Videos
Yayınlandı: 2024-11-29
| Güncellenmiş: 2025-09-16