Taoglas FXUB1900 & FXUB1910 Flex PCB ADS-B Antennas

Taoglas FXUB1900 and FXUB1910 Flex PCB Antennas are engineered for Automatic Dependent Surveillance-Broadcast (ADS-B) ground stations to enable safe and efficient air traffic management. These antennas cover both 1090 ES and 978 UAT bands, delivering robust and reliable aircraft tracking performance across worldwide deployments. The antennas are available with a vertical or horizontal feed, both with an I-PEX MHF® I connector, 100mm of 1.37mm coaxial cable, and an ultra-slim package measuring 80mm x 12mm x 0.24mm. The flexible polymer substrate provides a lightweight design and mechanical adaptability, ideal for integration into housings and surfaces where rigid PCB antennas are not suitable. Taoglas FXUB1900 and FXUB1910 Flex PCB Antennas are RoHS and REACH compliant.

Features

  • Ultra-thin, flexible PCB antenna
  •  Options
    • FXUB1900: vertical feed
    • FXUB1910: horizontal feed
  • 100mm of 1.37mm coaxial cable
  • I-PEX MHF I connector
  • 80mm x 12mm x 0.24mm dimensions
  • RoHS and REACH compliant

Applications

  • ADS-B ground stations
  • Unmanned aerial vehicles (UAVs)
  • Avionics and air traffic management systems
  • IoT tracking and monitoring devices
  • Transportation and logistics infrastructure
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-02-05