Taoglas FXUB53.07.0150C Wide-Band Flex Antenna

Taoglas FXUB53.07.0150C Wide-Band Flex Antenna covers all working frequencies in the 600MHz to 6000MHz spectrum and is engineered to cover all 5G/4G cellular bands (with fallback to 3G/2G), NB-IoT, Cat-M, Wi-Fi®, and ISM bands. The super-small footprint of 120mm x 20mm alleviates size constraints typically seen when integrating a high-performance antenna into a compact IoT device. This ultra-thin antenna can be mounted directly onto a plastic enclosure or glass via a simple peel-and-stick process for secure attachment. The FXUB53 features a flexible PCB with exceptional efficiencies on all bands for an antenna of this size and is ground-plane independent. When used in-device, the radiated power and sensitivity improve significantly and enable the highest throughput rate, which is crucial for today's broadband devices. Taoglas FXUB53.07.0150C Wide-Band Flex Antenna is ideal for robotics, autonomous vehicles, IoT, and more.

Features

  • Flexible wideband antenna
  • Covers worldwide 5G/4G bands
  • I-PEX MHFI connector (U.FL compatible)
  • Designed for direct mounting onto plastic enclosure or glass
  • Gound-plane independent
  • 150mm 1.37 coaxial cable
  • 120mm x 20mm x 0.24mm dimensions
  • RoHS and REACH compliant

Applications

  • IoT and connected devices
  • Unmanned aerial vehicles (UAVs)
  • Autonomous vehicles
  • Industrial robotics and automation

Mechanical Drawing

Mechanical Drawing - Taoglas FXUB53.07.0150C Wide-Band Flex Antenna
Yayınlandı: 2024-08-29 | Güncellenmiş: 2025-01-16