Taoglas FXUB62.07.0150C LTE Wide Band Flex Antenna
Taoglas FXUB62.07.0150C LTE Wide Band Flex Antenna offers a 698MHz to 3000MHz frequency range and covers all cellular, 2.4GHz, Wi-Fi®, ISM, and AGPS. This antenna features a flexible polymer body with excellent efficiencies on all bands. The FXUB62.07.0150C is ground independent and comes with a cable and connector for easy installation. The antenna is assembled by a simple peel-and-stick process that attaches securely to non-metal surfaces via 3M adhesive and enables designers to use only one antenna that covers all common LTE frequencies. Taoglas FXUB62.07.0150C Antenna is suitable for wearable healthcare devices, point-of-sale terminals, and handheld devices.Features
- Ground plane independent
- Peel-and-stick assembly
- Flexible body design
- Cable and connector for easy installation
Applications
- Wearable healthcare devices
- Point-of-sale terminals
- Handheld devices
Specifications
- 698MHz to 3000MHz frequency range at 4G bands
- >45% efficiency on all covered bands
- 5dBi peak gain
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- Flexible polymer material
- 150mm cable length
- I-PEX MHFI (U.FL compatible) connector
- 96mm x 21mm x 0.2mm dimensions
- -40°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2022-06-29
| Güncellenmiş: 2023-01-27