Taoglas FXUB63 LTE Wideband Flex Antenna

Taoglas FXUB63 LTE Wideband Flex Antennas are designed to cover all working frequencies in the 698MHz to 3000MHz spectrum, including cellular, 2.4GHz Wi-Fi®, ISM, and AGPS. The FXUB63 features a flexible body with 96mm x 21mm x 0.2mm dimensions and 3M adhesive tape for peel-and-stick mounting. They come with a 150mm of 1.37mm diameter coaxial cable and an I-PEX MHF® 4L (HSC compatible) connector for easy connections to a wireless module or PCB. Taoglas FXUB63 LTE Wideband Flex Antennas are ground plane independent and offer a peak gain of 5dBi with an efficiency of > 45% across the bands. The FXUB63 is RoHS and REACH compliant.

Features

  • Patent pending
  • Ground plane independent
  • 698MHz to 3000MHz
  • >45% efficiency on all covered bands
  • 5dBi peak gain
  • I-PEX MHF 4L (HSC compatible) connector
  • 150mm of 1.37mm diameter coaxial cable
  • 96mm x 21mm x 0.2mm dimensions
  • 3M adhesive tape for peel-and-stick mounting
  • RoHS and REACH compliant
Yayınlandı: 2021-08-09 | Güncellenmiş: 2026-01-15