Taoglas FXUB66 Maximus Flexible Wideband 5G/4G Antenna
Taoglas FXUB66 Maximus Flexible Wideband 5G/4G Antenna is designed to cover all working frequencies in the 600MHz to 6000MHz spectrum, including cellular (5G/4G/3G/2G), NB-loT, Cat-M, Wi-Fi®, ISM, and GNSS bands. This flexible antenna features a unique hybrid design. Within one antenna structure, the electromagnetic waves travel in two predominant propagation modes - one for lower frequencies and the other for higher frequencies. Using the Maximus antenna in a device improves the radiated power and sensitivity while enabling the high throughput rates of broadband devices. The FXUB66 is ground plane independent and offers a 5dBi peak gain and more than 60% efficiency across all cellular bands. Taoglas FXUB66 Maximus Flexible Wideband 5G/4G Antenna comes with 3M adhesive tape for peel-and-stick mounting, 150mm of 1.37mm diameter coaxial cable, and an I-PEX MHF 4L (HSC compatible) connector.Features
- Ground plane independent
- 600MHz to 6000MHz wideband
- 5G/4G fully operational on all sub-6GHz bands
- Efficiencies up to 80% on all cellular bands (600MHz to 6000MHz)
- 120.4mm x 50.4mm x 0.2mm dimensions
- I-PEX MHF 4L (HSC compatible) connector
- 150mm of 1.37mm diameter coaxial cable
- 3M adhesive tape for peel-and-stick mounting
- CE certified
- RoHS and REACH compliant
Yayınlandı: 2021-08-10
| Güncellenmiş: 2023-07-25