Taoglas FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas
Taoglas FXUWBx Accura Ultra-Wide Band (UWB) Flex Antennas are high-efficiency devices across the pulsed UWB communications operational bands. These FXUWBx antennas are assembled by a simple “peel and stick” process attaching securely to non-metal surfaces via 3M adhesive. The antennas enable one antenna that covers all common UWB commercial bands, namely bands 1 to 15 simultaneously. These AccuraUWB FXUWBx devices are durable flexible polymer antennas that have a peak gain of 5dBi and an efficiency of more than 70% across the bands. The FXUWBx antennas are designed to be mounted directly onto a plastic or glass cover. These AccuraUWB antennas are ground plane independent antennas that are delivered with a cable and connector for easy connection to the wireless module or customer PCB.The AccuraUWB FXUWBx antennas come with 3GHz to 5GHz and 6GHz to 10.3GHz frequency ranges, 100mm cable length, and 1.37mm cable type. These FXUWBx antennas are available in 17.9mm x 15.5mm x 0.24mm and 35mm x 24.5mm x 0.2mm dimensions. Typical applications include position and location tracking, radar, and home network connectivity.
Features
- Embedded flexible UWB antennas
- Omni-directional
- Mounting on non-metal surfaces
- For European and USA UWB applications
- Connector:
- IPEX MHFHT (U.FL compatible) and SMA(M)
- 100mm cable length and 1.37mm coaxial cable type
- Dimensions:
- FXUWB01.07.0100C: 17.9mm x 15.5mm x 0.24mm
- FXUWB20.01.0100: 35mm x 24.5mm x 0.2mm
- RoHS compliant
Applications
- Position and location tracking
- Radar
- Home network connectivity
Specifications
- Frequency ranges:
- 3GHz to 5GHz
- 6GHz to 10.3GHz
- 50Ω impedance
- 10W maximum input power
- -40°C to 85°C operating temperature range
Additional Resources
Yayınlandı: 2021-04-19
| Güncellenmiş: 2023-01-25