Taoglas G35.A.305111 Ultima II LTE Permanent Mount Antenna
G35.A.305111 Taoglas G35.A.305111 Ultima II LTE Permanent Mount Antenna features Long Term Evolution (LTE) cellular, durable PC enclosure, and IP67-rated enclosure. This antenna consists of SMA(M) connector and a 3000mm TGC-200 cable. Taoglas G35 Ultima II features a heavy-duty permanent (screw) mount and is RoHS and REACH compliant. This antenna operates at -40°C to +85°C temperature range. The G35 Ultima II antenna offers 50Ω impedance, 2W maximum input power, and linear polarization. This antenna is ideal for smart lighting, smart cities, connected enterprise applications, and digital signage.Features
- Durable PC enclosure
- LTE cellular
- Heavy-duty permanent (screw) mount
- IP67-rated enclosure
- Permanent waterproof seal
Applications
- Smart lighting
- Smart cities
- Connected enterprise
- Digital signage
Specifications
- -40°C to +85°C operating temperature range
- 50Ω impedance
- 2W maximum input power
- 3000mm TGC-200 cable
- SMA (M) connector
- Non-condensing +65°C 95% relative humidity
Mechanical Drawing
Additional Resources
Yayınlandı: 2019-09-02
| Güncellenmiş: 2023-07-27