Taoglas G45 Olympian II 5G/4G Permanent-Mount Antenna

Taoglas G45 Olympian II 5G/4G Permanent-Mount Antenna features compact housing with a height of 48.5mm and a diameter of 50mm. The antenna has a 2m RG-174 cable and SMA(M) connector. This low-profile, robust antenna is rated IP67, making it ideal for external use on vehicles and in outdoor applications requiring cellular connectivity. The 5G/4G antenna covers all major cellular bands, including sub 6GHz, 5G FR1 bands, and worldwide 5G/4G bands. The antenna is also 3G/2G backward compatible. Taoglas G45 Olympian II 5G/4G Permanent-Mount Antenna is mounted onto metal or plastic from the inside of the user device enclosure, and its small M12 thread allows for installation in tight environments. It offers an IK10 impact rating. Typical applications are digital signage, gateways/routers, and transportation.

Features

  • 5G/4G permanent-mount antenna
  • Covers sub 6GHz 5GNR bands
  • Covers worldwide 5G bands
  • 3G/2G backward compatible
  • IP67-rated enclosure
  • IK10 impact rating
  • 2m RG-174 cable
  • SMA(M) connector
  • M12 thread diameter
  • 50.15mm diameter x 48.5mm height
  • RoHS and REACH compliant

Applications

  • Digital signage
  • Gateways/routers
  • Transportation

Specifications

  • 50Ω impedance
  • 2W maximum power input
  • Linear polarization
  • Omni radiation pattern
  • -40°C to 85°C temperature range
Yayınlandı: 2020-11-04 | Güncellenmiş: 2024-12-03