Taoglas GA400 400-6000MHz Wideband Dipole 5G/4G Antenna

Taoglas GA400 400-6000MHz Wideband Adhesive Mount Dipole 5G/4G Antenna with 3m TGC-200 and SMA(M)ST is designed to cover all 5G and 4G bands, including all sub-6GHz deployments across the 400MHz to 6000MHz spectrum. The antenna is designed primarily for use with 5G/4G modules and devices that require high efficiency and peak gain to deliver leading throughput on all major cellular bands worldwide. This includes low-power bands such as Cat-M/LTE-M and NB-IoT. The GA400 covers all 5G NR Sub 6GHz bands and the antenna, including the Extended 4G Band 71 and all 5G NR Sub 6GHz bands. This Taoglas antenna also covers 3G/2G bands to allow for fallback when 5G/4G is unavailable. The low-profile, heavy-duty unit is IP67 waterproof.

Features

  • Adhesive mount dipole antenna
  • Ground plane independent
  • 400MHz to 6000MHz coverage
  • Covers all worldwide cellular 5G/4G Cat-M/ LTE-M and NB-IoT bands
  • Wideband operational for versatile applications
  • Low-profile IP67-rated waterproof enclosure
  • 3m TGC-200 cable
  • SMA(M)ST connector
  • 360mm x 160mm x 20mm dimensions
  • RoHS and Reach compliant

Applications

  • Passenger bus/rail/air 
  • Automotive and heavy equipment vehicle tracking and telematics
  • Remote asset and pipeline monitoring
  • HD video streaming
  • First responders and emergency services
Yayınlandı: 2020-01-27 | Güncellenmiş: 2024-11-21